VJ1808Y103MXGAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 40,41242 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 33,50911 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 32,09699 €
Datasheet
VJ1808A221JXGTW1HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808Y103MXGAT

DigiKey Part Number
VJ1808Y103MXGAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1808Y103MXGAT
Description
CAP CER 10000PF 1KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808Y103MXGAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33311 €1.332,44 €
Unit Price without VAT:0,33311 €
Unit Price with VAT:0,39640 €