1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808Y102KXGAT

DigiKey Part Number
720-VJ1808Y102KXGATTR-ND - Tape & Reel (TR)
720-VJ1808Y102KXGATCT-ND - Cut Tape (CT)
720-VJ1808Y102KXGATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1808Y102KXGAT
Description
CAP CER 1000PF 1KV X7R 1808
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808Y102KXGAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,66900 €6,69 €
500,54800 €27,40 €
1000,50250 €50,25 €
5000,42570 €212,85 €
1.0000,40196 €401,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33308 €666,16 €
4.0000,32501 €1.300,04 €
6.0000,32385 €1.943,10 €
10.0000,32253 €3.225,30 €
14.0000,32174 €4.504,36 €
20.0000,32097 €6.419,40 €
24.0000,31485 €7.556,40 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €