VJ1808
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808Y101KXPAT5Z

DigiKey Part Number
VJ1808Y101KXPAT5Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1808Y101KXPAT5Z
Description
CAP CER 100PF 250V X7R 1808
Customer Reference
Detailed Description
100 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808Y101KXPAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.