Upgrade
Upgrade

VJ1808A750JBRAT4X | |
|---|---|
DigiKey Part Number | VJ1808A750JBRAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808A750JBRAT4X |
Description | CAP CER 75PF 1.5KV NP0 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808A750JBRAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.186" L x 0.080" W (4.72mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,83156 € | 3.326,24 € |
| Unit Price without VAT: | 0,83156 € |
|---|---|
| Unit Price with VAT: | 0,98956 € |


