
VJ1210Y393KXEAT | |
---|---|
DigiKey Part Number | 720-VJ1210Y393KXEATTR-ND - Tape & Reel (TR) 720-VJ1210Y393KXEATCT-ND - Cut Tape (CT) 720-VJ1210Y393KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y393KXEAT |
Description | CAP CER 0.039UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y393KXEAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,50400 € | 5,04 € |
50 | 0,39640 € | 19,82 € |
100 | 0,36110 € | 36,11 € |
500 | 0,30154 € | 150,77 € |
1.000 | 0,28311 € | 283,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,26365 € | 659,12 € |
5.000 | 0,25193 € | 1.259,65 € |
7.500 | 0,24605 € | 1.845,38 € |
12.500 | 0,23954 € | 2.994,25 € |
17.500 | 0,23573 € | 4.125,27 € |
25.000 | 0,23207 € | 5.801,75 € |
30.000 | 0,23033 € | 6.909,90 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |