Upgrade

VJ1210Y391KBFAT4X | |
|---|---|
DigiKey Part Number | VJ1210Y391KBFAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y391KBFAT4X |
Description | CAP CER 390PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y391KBFAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210Y391JBFAT4X | Vishay Vitramon | 0 | VJ1210Y391JBFAT4X-ND | 0,65547 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53118 € | 2.655,90 € |
| Unit Price without VAT: | 0,53118 € |
|---|---|
| Unit Price with VAT: | 0,63210 € |


