
VJ1210Y334KXBAT | |
---|---|
DigiKey Part Number | 720-1823-2-ND - Tape & Reel (TR) 720-1823-1-ND - Cut Tape (CT) 720-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y334KXBAT |
Description | CAP CER 0.33UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y334KXBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,50200 € | 5,02 € |
50 | 0,39960 € | 19,98 € |
100 | 0,36120 € | 36,12 € |
500 | 0,30470 € | 152,35 € |
1.000 | 0,28611 € | 286,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,27135 € | 542,70 € |
4.000 | 0,25825 € | 1.033,00 € |
6.000 | 0,25195 € | 1.511,70 € |
10.000 | 0,24496 € | 2.449,60 € |
14.000 | 0,24088 € | 3.372,32 € |
20.000 | 0,23695 € | 4.739,00 € |
24.000 | 0,23509 € | 5.642,16 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |