VJ1210Y224MXAAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,23812 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,25650 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14506 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18591 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8.646
Unit Price: 0,69000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19385 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,19033 €
Datasheet

Direct


KEMET
In Stock: 3.850
Unit Price: 0,58000 €
Datasheet
VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y224MXAAR

DigiKey Part Number
VJ1210Y224MXAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y224MXAAR
Description
CAP CER 0.22UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y224MXAAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17963 €1.796,30 €
Manufacturers Standard Package
Unit Price without VAT:0,17963 €
Unit Price with VAT:0,21376 €