
VJ1210Y154KXAAT | |
---|---|
DigiKey Part Number | 720-VJ1210Y154KXAATTR-ND - Tape & Reel (TR) 720-VJ1210Y154KXAATCT-ND - Cut Tape (CT) 720-VJ1210Y154KXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y154KXAAT |
Description | CAP CER 0.15UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y154KXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,36000 € | 3,60 € |
50 | 0,27440 € | 13,72 € |
100 | 0,24790 € | 24,79 € |
500 | 0,20332 € | 101,66 € |
1.000 | 0,18955 € | 189,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17255 € | 517,65 € |
6.000 | 0,16423 € | 985,38 € |
9.000 | 0,16006 € | 1.440,54 € |
15.000 | 0,15544 € | 2.331,60 € |
21.000 | 0,15274 € | 3.207,54 € |
30.000 | 0,15014 € | 4.504,20 € |
36.000 | 0,14891 € | 5.360,76 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |