VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y105KXXAT

DigiKey Part Number
720-VJ1210Y105KXXATTR-ND - Tape & Reel (TR)
720-VJ1210Y105KXXATCT-ND - Cut Tape (CT)
720-VJ1210Y105KXXATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y105KXXAT
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y105KXXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,78600 €7,86 €
500,66100 €33,05 €
1000,59380 €59,38 €
5000,54128 €270,64 €
1.0000,51307 €513,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47848 €1.196,20 €
5.0000,45706 €2.285,30 €
7.5000,45253 €3.393,97 €
12.5000,44637 €5.579,62 €
17.5000,44054 €7.709,45 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €