
VJ1210Y104KXBAT | |
|---|---|
DigiKey Part Number | 720-1820-2-ND - Tape & Reel (TR) 720-1820-1-ND - Cut Tape (CT) 720-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y104KXBAT |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y104KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,27470 € | 27,47 € |
| 500 | 0,22634 € | 113,17 € |
| 1.000 | 0,21140 € | 211,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17291 € | 518,73 € |
| 6.000 | 0,16809 € | 1.008,54 € |
| 9.000 | 0,16568 € | 1.491,12 € |
| 15.000 | 0,16496 € | 2.474,40 € |
| 21.000 | 0,16454 € | 3.455,34 € |
| 30.000 | 0,16412 € | 4.923,60 € |
| 36.000 | 0,16391 € | 5.900,76 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

