VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y104KXAAT

DigiKey Part Number
720-1819-2-ND - Tape & Reel (TR)
720-1819-1-ND - Cut Tape (CT)
720-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y104KXAAT
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y104KXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.731
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38700 €3,87 €
500,29560 €14,78 €
1000,26760 €26,76 €
5000,22020 €110,10 €
1.0000,20557 €205,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18101 €543,03 €
6.0000,17704 €1.062,24 €
9.0000,17103 €1.539,27 €
15.0000,16931 €2.539,65 €
21.0000,16644 €3.495,24 €
30.0000,16367 €4.910,10 €
36.0000,16236 €5.844,96 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €