Direct

VJ1210H334MBAAM31 | |
|---|---|
DigiKey Part Number | VJ1210H334MBAAM31-ND |
Manufacturer | |
Manufacturer Product Number | VJ1210H334MBAAM31 |
Description | CAPACITOR CERAMIC 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X8R 1210 (3225 Metric) |
EDA/CAD Models | VJ1210H334MBAAM31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.076" (1.94mm) | |
Lead Spacing | - | |
Lead Style | - |


