
VJ1210A472JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1210A472JXAATTR-ND - Tape & Reel (TR) 720-VJ1210A472JXAATCT-ND - Cut Tape (CT) 720-VJ1210A472JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A472JXAAT |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A472JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,35640 € | 17,82 € |
| 100 | 0,32380 € | 32,38 € |
| 500 | 0,26890 € | 134,45 € |
| 1.000 | 0,25194 € | 251,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19809 € | 594,27 € |
| 6.000 | 0,19269 € | 1.156,14 € |
| 9.000 | 0,18798 € | 1.691,82 € |
| 15.000 | 0,18429 € | 2.764,35 € |
| 21.000 | 0,18125 € | 3.806,25 € |
| 30.000 | 0,17832 € | 5.349,60 € |
| 36.000 | 0,17693 € | 6.369,48 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

