
VJ1210A471KXGAT5Z | |
---|---|
DigiKey Part Number | 720-VJ1210A471KXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210A471KXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1210A471KXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A471KXGAT5Z |
Description | CAP CER 470PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A471KXGAT5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
10 | 0,87100 € | 8,71 € |
50 | 0,69420 € | 34,71 € |
100 | 0,63980 € | 63,98 € |
500 | 0,54788 € | 273,94 € |
1.000 | 0,51944 € | 519,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,48940 € | 1.223,50 € |
5.000 | 0,47128 € | 2.356,40 € |
7.500 | 0,46221 € | 3.466,58 € |
12.500 | 0,45214 € | 5.651,75 € |
17.500 | 0,44626 € | 7.809,55 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,55890 € |