
VJ1210A220JXRAT5Z | |
|---|---|
DigiKey Part Number | VJ1210A220JXRAT5Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210A220JXRAT5Z |
Description | CAP CER 22PF 1.5KV NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A220JXRAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66059 € | 3.302,95 € |
| Unit Price without VAT: | 0,66059 € |
|---|---|
| Unit Price with VAT: | 0,78610 € |

