
VJ1210A123JXAAT | |
---|---|
DigiKey Part Number | 720-VJ1210A123JXAATTR-ND - Tape & Reel (TR) 720-VJ1210A123JXAATCT-ND - Cut Tape (CT) 720-VJ1210A123JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A123JXAAT |
Description | CAP CER 0.012UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A123JXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,60500 € | 6,05 € |
50 | 0,47320 € | 23,66 € |
100 | 0,43260 € | 43,26 € |
500 | 0,36420 € | 182,10 € |
1.000 | 0,34304 € | 343,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,32070 € | 801,75 € |
5.000 | 0,30724 € | 1.536,20 € |
7.500 | 0,30049 € | 2.253,67 € |
12.500 | 0,29301 € | 3.662,62 € |
17.500 | 0,28863 € | 5.051,02 € |
25.000 | 0,28443 € | 7.110,75 € |
30.000 | 0,28243 € | 8.472,90 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |