
VJ1210A103GXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1210A103GXAATTR-ND - Tape & Reel (TR) 720-VJ1210A103GXAATCT-ND - Cut Tape (CT) 720-VJ1210A103GXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A103GXAAT |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A103GXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,05200 € | 10,52 € |
| 50 | 0,90480 € | 45,24 € |
| 100 | 0,83810 € | 83,81 € |
| 500 | 0,72550 € | 362,75 € |
| 1.000 | 0,69065 € | 690,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62365 € | 1.870,95 € |
| 9.000 | 0,61590 € | 5.543,10 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

