
VJ1210A102KXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1210A102KXEATTR-ND - Tape & Reel (TR) 720-VJ1210A102KXEATCT-ND - Cut Tape (CT) 720-VJ1210A102KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A102KXEAT |
Description | CAP CER 1000PF 500V NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A102KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,37700 € | 18,85 € |
| 100 | 0,34310 € | 34,31 € |
| 500 | 0,28576 € | 142,88 € |
| 1.000 | 0,26801 € | 268,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24609 € | 738,27 € |
| 6.000 | 0,23536 € | 1.412,16 € |
| 9.000 | 0,22999 € | 2.069,91 € |
| 15.000 | 0,22403 € | 3.360,45 € |
| 21.000 | 0,22055 € | 4.631,55 € |
| 30.000 | 0,21719 € | 6.515,70 € |
| 36.000 | 0,21560 € | 7.761,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

