
VJ1210A101JXRAT5Z | |
---|---|
DigiKey Part Number | 720-VJ1210A101JXRAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210A101JXRAT5ZCT-ND - Cut Tape (CT) 720-VJ1210A101JXRAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A101JXRAT5Z |
Description | CAP CER 100PF 1.5KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A101JXRAT5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 0,80600 € | 8,06 € |
50 | 0,64080 € | 32,04 € |
100 | 0,58970 € | 58,97 € |
500 | 0,50316 € | 251,58 € |
1.000 | 0,47640 € | 476,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,44814 € | 1.120,35 € |
5.000 | 0,43111 € | 2.155,55 € |
7.500 | 0,42258 € | 3.169,35 € |
12.500 | 0,41311 € | 5.163,88 € |
17.500 | 0,40758 € | 7.132,65 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,46370 € |