
VJ1206Y683KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y683KXCATTR-ND - Tape & Reel (TR) 720-VJ1206Y683KXCATCT-ND - Cut Tape (CT) 720-VJ1206Y683KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y683KXCAT |
Description | CAP CER 0.068UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y683KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,20500 € | 20,50 € |
| 500 | 0,16652 € | 83,26 € |
| 1.000 | 0,15465 € | 154,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12994 € | 324,85 € |
| 5.000 | 0,12263 € | 613,15 € |
| 7.500 | 0,12212 € | 915,90 € |
| 12.500 | 0,12154 € | 1.519,25 € |
| 17.500 | 0,12119 € | 2.120,83 € |
| 25.000 | 0,12084 € | 3.021,00 € |
| 30.000 | 0,12066 € | 3.619,80 € |
| 60.000 | 0,11690 € | 7.014,00 € |
| 62.500 | 0,11670 € | 7.293,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

