VJ1206Y562MXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21756 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,19550 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22802 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20507 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05655 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07151 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08489 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07496 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08489 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07496 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,67120 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,69420 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,32973 €
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y562MXAPW1BC

DigiKey Part Number
VJ1206Y562MXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y562MXAPW1BC
Description
CAP CER 5600PF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y562MXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,07151 €1.072,65 €
Manufacturers Standard Package
Unit Price without VAT:0,07151 €
Unit Price with VAT:0,08510 €