
VJ1206Y473KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y473KXCATTR-ND - Tape & Reel (TR) 720-VJ1206Y473KXCATCT-ND - Cut Tape (CT) 720-VJ1206Y473KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXCAT |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,10534 € | 52,67 € |
| 1.000 | 0,09694 € | 96,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08658 € | 259,74 € |
| 6.000 | 0,08152 € | 489,12 € |
| 9.000 | 0,07801 € | 702,09 € |
| 15.000 | 0,07617 € | 1.142,55 € |
| 21.000 | 0,07452 € | 1.564,92 € |
| 30.000 | 0,07294 € | 2.188,20 € |
| 36.000 | 0,07219 € | 2.598,84 € |
| 72.000 | 0,07022 € | 5.055,84 € |
| 75.000 | 0,06954 € | 5.215,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

