
VJ1206Y473KXBMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y473KXBMCTR-ND - Tape & Reel (TR) 720-VJ1206Y473KXBMCCT-ND - Cut Tape (CT) 720-VJ1206Y473KXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXBMC |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXBMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13100 € | 13,10 € |
| 500 | 0,10408 € | 52,04 € |
| 1.000 | 0,09576 € | 95,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08550 € | 256,50 € |
| 6.000 | 0,08048 € | 482,88 € |
| 9.000 | 0,07531 € | 677,79 € |
| 15.000 | 0,07404 € | 1.110,60 € |
| 21.000 | 0,07355 € | 1.544,55 € |
| 30.000 | 0,07198 € | 2.159,40 € |
| 36.000 | 0,07124 € | 2.564,64 € |
| 72.000 | 0,06874 € | 4.949,28 € |
| 75.000 | 0,06861 € | 5.145,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

