0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y473KXBMC

DigiKey Part Number
720-VJ1206Y473KXBMCTR-ND - Tape & Reel (TR)
720-VJ1206Y473KXBMCCT-ND - Cut Tape (CT)
720-VJ1206Y473KXBMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y473KXBMC
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y473KXBMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20000 €2,00 €
500,14700 €7,35 €
1000,13100 €13,10 €
5000,10408 €52,04 €
1.0000,09576 €95,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08550 €256,50 €
6.0000,08048 €482,88 €
9.0000,07531 €677,79 €
15.0000,07404 €1.110,60 €
21.0000,07355 €1.544,55 €
30.0000,07198 €2.159,40 €
36.0000,07124 €2.564,64 €
72.0000,06874 €4.949,28 €
75.0000,06861 €5.145,75 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €