
VJ1206Y473KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y473KXBACTR-ND - Tape & Reel (TR) 720-VJ1206Y473KXBACCT-ND - Cut Tape (CT) 720-VJ1206Y473KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXBAC |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,10420 € | 52,10 € |
| 1.000 | 0,09588 € | 95,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08446 € | 253,38 € |
| 6.000 | 0,07880 € | 472,80 € |
| 9.000 | 0,07352 € | 661,68 € |
| 15.000 | 0,07180 € | 1.077,00 € |
| 21.000 | 0,07158 € | 1.503,18 € |
| 30.000 | 0,07002 € | 2.100,60 € |
| 36.000 | 0,06992 € | 2.517,12 € |
| 72.000 | 0,06883 € | 4.955,76 € |
| 75.000 | 0,06870 € | 5.152,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

