
VJ1206Y472KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1032-2-ND - Tape & Reel (TR) 720-1032-1-ND - Cut Tape (CT) 720-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472KXGAT5Z |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472KXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,48500 € | 24,25 € |
| 100 | 0,44380 € | 44,38 € |
| 500 | 0,37388 € | 186,94 € |
| 1.000 | 0,35227 € | 352,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31560 € | 946,80 € |
| 6.000 | 0,31093 € | 1.865,58 € |
| 9.000 | 0,30458 € | 2.741,22 € |
| 15.000 | 0,29870 € | 4.480,50 € |
| 21.000 | 0,29446 € | 6.183,66 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

