
VJ1206Y471KXBCW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206Y471KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y471KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y471KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y471KXBCW1BC |
Description | CAP CER 470PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y471KXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,14200 € | 1,42 € |
50 | 0,10320 € | 5,16 € |
100 | 0,09120 € | 9,12 € |
500 | 0,07110 € | 35,55 € |
1.000 | 0,06491 € | 64,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04669 € | 186,76 € |
8.000 | 0,04448 € | 355,84 € |
12.000 | 0,04338 € | 520,56 € |
20.000 | 0,04315 € | 863,00 € |
28.000 | 0,04212 € | 1.179,36 € |
40.000 | 0,04198 € | 1.679,20 € |
48.000 | 0,04192 € | 2.012,16 € |
96.000 | 0,04169 € | 4.002,24 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |