
VJ1206Y394KXXMT | |
---|---|
DigiKey Part Number | 720-VJ1206Y394KXXMTTR-ND - Tape & Reel (TR) 720-VJ1206Y394KXXMTCT-ND - Cut Tape (CT) 720-VJ1206Y394KXXMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y394KXXMT |
Description | CAP CER 0.39UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y394KXXMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,38600 € | 3,86 € |
50 | 0,29520 € | 14,76 € |
100 | 0,26720 € | 26,72 € |
500 | 0,21998 € | 109,99 € |
1.000 | 0,20537 € | 205,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,18735 € | 562,05 € |
6.000 | 0,17050 € | 1.023,00 € |
9.000 | 0,16986 € | 1.528,74 € |
15.000 | 0,16914 € | 2.537,10 € |
21.000 | 0,16634 € | 3.493,14 € |
30.000 | 0,16359 € | 4.907,70 € |
36.000 | 0,16228 € | 5.842,08 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |