Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y333KXCMP | |
|---|---|
DigiKey Part Number | VJ1206Y333KXCMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y333KXCMP |
Description | CAP CER 0.033UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y333KXCMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y333KBCBR31G | Vishay Vitramon | 0 | GA1206Y333KBCBR31G-ND | 0,13972 € | Parametric Equivalent |
| GA1206Y333KBCBT31G | Vishay Vitramon | 0 | GA1206Y333KBCBT31G-ND | 0,14444 € | Parametric Equivalent |
| GA1206Y333KXCBR31G | Vishay Vitramon | 0 | GA1206Y333KXCBR31G-ND | 0,10999 € | Parametric Equivalent |
| GA1206Y333KXCBT31G | Vishay Vitramon | 0 | GA1206Y333KXCBT31G-ND | 0,11398 € | Parametric Equivalent |
| VJ1206Y333KLCAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y333KLCAJ32TR-ND | 0,51349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10135 € | 1.013,50 € |
| Unit Price without VAT: | 0,10135 € |
|---|---|
| Unit Price with VAT: | 0,12061 € |




