
VJ1206Y273JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y273JXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y273JXAACCT-ND - Cut Tape (CT) 720-VJ1206Y273JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y273JXAAC |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y273JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18300 € | 9,15 € |
| 100 | 0,15500 € | 15,50 € |
| 500 | 0,12196 € | 60,98 € |
| 1.000 | 0,10871 € | 108,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08717 € | 261,51 € |
| 6.000 | 0,08097 € | 485,82 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

