
VJ1206Y223KLCAJ32 | |
---|---|
DigiKey Part Number | 720-VJ1206Y223KLCAJ32TR-ND - Tape & Reel (TR) 720-VJ1206Y223KLCAJ32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KLCAJ32 |
Description | CAP CER 22000 PF 200V X7R 1206 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KLCAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,44000 € | 1,44 € |
10 | 0,96100 € | 9,61 € |
100 | 0,69400 € | 69,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,50697 € | 1.013,94 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,71360 € |