2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y222KXEMC

DigiKey Part Number
720-VJ1206Y222KXEMCTR-ND - Tape & Reel (TR)
720-VJ1206Y222KXEMCCT-ND - Cut Tape (CT)
720-VJ1206Y222KXEMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y222KXEMC
Description
CAP CER 2200PF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y222KXEMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24200 €2,42 €
500,18060 €9,03 €
1000,16170 €16,17 €
5000,12978 €64,89 €
1.0000,11994 €119,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10760 €322,80 €
6.0000,09815 €588,90 €
9.0000,09684 €871,56 €
15.0000,09540 €1.431,00 €
21.0000,09347 €1.962,87 €
30.0000,09162 €2.748,60 €
36.0000,09074 €3.266,64 €
72.0000,08874 €6.389,28 €
75.0000,08763 €6.572,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €