
VJ1206Y222KXEMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y222KXEMCTR-ND - Tape & Reel (TR) 720-VJ1206Y222KXEMCCT-ND - Cut Tape (CT) 720-VJ1206Y222KXEMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXEMC |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXEMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12978 € | 64,89 € |
| 1.000 | 0,11994 € | 119,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10760 € | 322,80 € |
| 6.000 | 0,09815 € | 588,90 € |
| 9.000 | 0,09684 € | 871,56 € |
| 15.000 | 0,09540 € | 1.431,00 € |
| 21.000 | 0,09347 € | 1.962,87 € |
| 30.000 | 0,09162 € | 2.748,60 € |
| 36.000 | 0,09074 € | 3.266,64 € |
| 72.000 | 0,08874 € | 6.389,28 € |
| 75.000 | 0,08763 € | 6.572,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

