
VJ1206Y222KXBCW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206Y222KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y222KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y222KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXBCW1BC |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14600 € | 1,46 € |
50 | 0,10600 € | 5,30 € |
100 | 0,09260 € | 9,26 € |
500 | 0,06690 € | 33,45 € |
1.000 | 0,06056 € | 60,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03946 € | 157,84 € |
8.000 | 0,03730 € | 298,40 € |
12.000 | 0,03622 € | 434,64 € |
20.000 | 0,03602 € | 720,40 € |
28.000 | 0,03501 € | 980,28 € |
40.000 | 0,03490 € | 1.396,00 € |
48.000 | 0,03484 € | 1.672,32 € |
96.000 | 0,03358 € | 3.223,68 € |
100.000 | 0,03350 € | 3.350,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |