
VJ1206Y222KBEAT4X | |
---|---|
DigiKey Part Number | 720-VJ1206Y222KBEAT4XTR-ND - Tape & Reel (TR) 720-VJ1206Y222KBEAT4XCT-ND - Cut Tape (CT) 720-VJ1206Y222KBEAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KBEAT4X |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KBEAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.132" L x 0.063" W (3.35mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,48600 € | 4,86 € |
50 | 0,38060 € | 19,03 € |
100 | 0,34640 € | 34,64 € |
500 | 0,28864 € | 144,32 € |
1.000 | 0,27087 € | 270,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,25760 € | 772,80 € |
6.000 | 0,25342 € | 1.520,52 € |
9.000 | 0,21968 € | 1.977,12 € |
15.000 | 0,21808 € | 3.271,20 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |