
VJ1206Y183KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y183KXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y183KXAACCT-ND - Cut Tape (CT) 720-VJ1206Y183KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y183KXAAC |
Description | CAP CER 0.018UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y183KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,08396 € | 41,98 € |
| 1.000 | 0,07762 € | 77,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07307 € | 219,21 € |
| 6.000 | 0,06541 € | 392,46 € |
| 9.000 | 0,06237 € | 561,33 € |
| 15.000 | 0,05919 € | 887,85 € |
| 21.000 | 0,05829 € | 1.224,09 € |
| 30.000 | 0,05650 € | 1.695,00 € |
| 36.000 | 0,05587 € | 2.011,32 € |
| 72.000 | 0,05424 € | 3.905,28 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

