
VJ1206Y105KXXTW1BC | |
|---|---|
DigiKey Part Number | 720-1858-2-ND - Tape & Reel (TR) 720-1858-1-ND - Cut Tape (CT) 720-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105KXXTW1BC |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105KXXTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06740 € | 6,74 € |
| 500 | 0,05172 € | 25,86 € |
| 1.000 | 0,04689 € | 46,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04081 € | 122,43 € |
| 6.000 | 0,03803 € | 228,18 € |
| 9.000 | 0,03569 € | 321,21 € |
| 15.000 | 0,03496 € | 524,40 € |
| 21.000 | 0,03401 € | 714,21 € |
| 30.000 | 0,03310 € | 993,00 € |
| 36.000 | 0,03268 € | 1.176,48 € |
| 72.000 | 0,03158 € | 2.273,76 € |
| 75.000 | 0,03115 € | 2.336,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

