
VJ1206Y104MXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206Y104MXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y104MXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y104MXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104MXAPW1BC |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104MXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10900 € | 1,09 € |
50 | 0,07840 € | 3,92 € |
100 | 0,06890 € | 6,89 € |
500 | 0,04930 € | 24,65 € |
1.000 | 0,04313 € | 43,13 € |
2.500 | 0,04201 € | 105,02 € |
5.000 | 0,03974 € | 198,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,03256 € | 488,40 € |
30.000 | 0,03232 € | 969,60 € |
45.000 | 0,03220 € | 1.449,00 € |
75.000 | 0,03202 € | 2.401,50 € |
105.000 | 0,03141 € | 3.298,05 € |
150.000 | 0,03082 € | 4.623,00 € |
180.000 | 0,03054 € | 5.497,20 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |