
VJ1206Y104KXXAC | |
---|---|
DigiKey Part Number | 720-VJ1206Y104KXXACTR-ND - Tape & Reel (TR) 720-VJ1206Y104KXXACCT-ND - Cut Tape (CT) 720-VJ1206Y104KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXXAC |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25400 € | 2,54 € |
50 | 0,19020 € | 9,51 € |
100 | 0,16120 € | 16,12 € |
500 | 0,13736 € | 68,68 € |
1.000 | 0,12709 € | 127,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10508 € | 315,24 € |
6.000 | 0,09926 € | 595,56 € |
9.000 | 0,09351 € | 841,59 € |
15.000 | 0,09128 € | 1.369,20 € |
21.000 | 0,09101 € | 1.911,21 € |
30.000 | 0,08898 € | 2.669,40 € |
36.000 | 0,08854 € | 3.187,44 € |
72.000 | 0,08564 € | 6.166,08 € |
75.000 | 0,08548 € | 6.411,00 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |