
VJ1206Y104KXBAT | |
---|---|
DigiKey Part Number | 720-1801-2-ND - Tape & Reel (TR) 720-1801-1-ND - Cut Tape (CT) 720-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXBAT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,28000 € | 2,80 € |
50 | 0,21020 € | 10,51 € |
100 | 0,18610 € | 18,61 € |
500 | 0,15280 € | 76,40 € |
1.000 | 0,14167 € | 141,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12795 € | 383,85 € |
6.000 | 0,12124 € | 727,44 € |
9.000 | 0,11485 € | 1.033,65 € |
15.000 | 0,11388 € | 1.708,20 € |
21.000 | 0,11197 € | 2.351,37 € |
30.000 | 0,10987 € | 3.296,10 € |
36.000 | 0,10888 € | 3.919,68 € |
72.000 | 0,10571 € | 7.611,12 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |