VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXAAT

DigiKey Part Number
720-1800-2-ND - Tape & Reel (TR)
720-1800-1-ND - Cut Tape (CT)
720-1800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104KXAAT
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26200 €2,62 €
500,19700 €9,85 €
1000,17100 €17,10 €
5000,14218 €71,09 €
1.0000,13157 €131,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10545 €316,35 €
6.0000,10462 €627,72 €
9.0000,10418 €937,62 €
15.0000,10369 €1.555,35 €
21.0000,10339 €2.171,19 €
30.0000,10186 €3.055,80 €
36.0000,10092 €3.633,12 €
72.0000,09774 €7.037,28 €
75.0000,09757 €7.317,75 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €