
VJ1206Y103KXBAC | |
---|---|
DigiKey Part Number | 720-1797-2-ND - Tape & Reel (TR) 720-1797-1-ND - Cut Tape (CT) 720-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXBAC |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16300 € | 1,63 € |
50 | 0,11900 € | 5,95 € |
100 | 0,10450 € | 10,45 € |
500 | 0,08304 € | 41,52 € |
1.000 | 0,07606 € | 76,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05683 € | 170,49 € |
6.000 | 0,05362 € | 321,72 € |
9.000 | 0,05158 € | 464,22 € |
15.000 | 0,05130 € | 769,50 € |
21.000 | 0,05113 € | 1.073,73 € |
30.000 | 0,05096 € | 1.528,80 € |
36.000 | 0,05088 € | 1.831,68 € |
72.000 | 0,05060 € | 3.643,20 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |