
VJ1206Y102MXEAC | |
---|---|
DigiKey Part Number | 720-VJ1206Y102MXEACTR-ND - Tape & Reel (TR) 720-VJ1206Y102MXEACCT-ND - Cut Tape (CT) 720-VJ1206Y102MXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y102MXEAC |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y102MXEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,24000 € | 2,40 € |
50 | 0,17920 € | 8,96 € |
100 | 0,15230 € | 15,23 € |
500 | 0,12890 € | 64,45 € |
1.000 | 0,11912 € | 119,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10706 € | 321,18 € |
6.000 | 0,10116 € | 606,96 € |
9.000 | 0,09618 € | 865,62 € |
15.000 | 0,09483 € | 1.422,45 € |
21.000 | 0,09301 € | 1.953,21 € |
30.000 | 0,09117 € | 2.735,10 € |
36.000 | 0,09029 € | 3.250,44 € |
72.000 | 0,08735 € | 6.289,20 € |
75.000 | 0,08732 € | 6.549,00 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |