VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102JXAAC

DigiKey Part Number
720-VJ1206Y102JXAACTR-ND - Tape & Reel (TR)
720-VJ1206Y102JXAACCT-ND - Cut Tape (CT)
720-VJ1206Y102JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y102JXAAC
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,22400 €2,24 €
500,15680 €7,84 €
1000,12880 €12,88 €
5000,11106 €55,53 €
1.0000,10797 €107,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08838 €265,14 €
6.0000,07648 €458,88 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €