VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206H104JXAAT

DigiKey Part Number
720-VJ1206H104JXAATTR-ND - Tape & Reel (TR)
720-VJ1206H104JXAATCT-ND - Cut Tape (CT)
720-VJ1206H104JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206H104JXAAT
Description
CAP CER 0.1UF 50V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206H104JXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,48200 €4,82 €
500,40720 €20,36 €
1000,33940 €33,94 €
5000,28256 €141,28 €
1.0000,26500 €265,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24330 €729,90 €
6.0000,23268 €1.396,08 €
9.0000,22736 €2.046,24 €
15.0000,22686 €3.402,90 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €