
VJ1206G476MXYTW1BC | |
---|---|
DigiKey Part Number | 720-1857-2-ND - Tape & Reel (TR) 720-1857-1-ND - Cut Tape (CT) 720-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206G476MXYTW1BC |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206G476MXYTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,58000 € | 5,80 € |
50 | 0,45300 € | 22,65 € |
100 | 0,41380 € | 41,38 € |
500 | 0,34764 € | 173,82 € |
1.000 | 0,32718 € | 327,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,31035 € | 620,70 € |
4.000 | 0,29649 € | 1.185,96 € |
6.000 | 0,28955 € | 1.737,30 € |
10.000 | 0,28185 € | 2.818,50 € |
14.000 | 0,27735 € | 3.882,90 € |
20.000 | 0,27302 € | 5.460,40 € |
24.000 | 0,27097 € | 6.503,28 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |