VJ1206G225KXQTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Direct


KEMET
In Stock: 3.975
Unit Price: 0,53000 €
Datasheet

Direct


YAGEO
In Stock: 11.909
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.354
Unit Price: 0,43000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.590
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28.644
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 15.339
Unit Price: 1,12000 €
Datasheet

Upgrade


KEMET
In Stock: 14.971
Unit Price: 0,53000 €
Datasheet

Upgrade


KEMET
In Stock: 56.117
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 61.754
Unit Price: 0,23000 €
Datasheet

Upgrade


YAGEO
In Stock: 159
Unit Price: 0,33000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.228
Unit Price: 0,29000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.728
Unit Price: 0,22000 €
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206G225KXQTW1BC

DigiKey Part Number
VJ1206G225KXQTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206G225KXQTW1BC
Description
CAP CER 2.2UF 10V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206G225KXQTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19850 €595,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19850 €
Unit Price with VAT:0,23622 €