VJ1206A8R2DXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11102 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09854 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35209 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33900 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13618 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35209 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33900 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12134 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,64043 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,61892 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,64043 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,61892 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21619 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,20748 €
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A8R2DXAPW1BC

DigiKey Part Number
VJ1206A8R2DXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A8R2DXAPW1BC
Description
CAP CER 8.2PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A8R2DXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05250 €787,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05250 €
Unit Price with VAT:0,06248 €