
VJ1206A680JXEAC | |
---|---|
DigiKey Part Number | 720-VJ1206A680JXEACTR-ND - Tape & Reel (TR) 720-VJ1206A680JXEACCT-ND - Cut Tape (CT) 720-VJ1206A680JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A680JXEAC |
Description | CAP CER 68PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A680JXEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16300 € | 1,63 € |
50 | 0,11900 € | 5,95 € |
100 | 0,10450 € | 10,45 € |
500 | 0,08304 € | 41,52 € |
1.000 | 0,07606 € | 76,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06745 € | 202,35 € |
6.000 | 0,06324 € | 379,44 € |
9.000 | 0,05873 € | 528,57 € |
15.000 | 0,05708 € | 856,20 € |
21.000 | 0,05690 € | 1.194,90 € |
30.000 | 0,05539 € | 1.661,70 € |
36.000 | 0,05530 € | 1.990,80 € |
72.000 | 0,05339 € | 3.844,08 € |
75.000 | 0,05328 € | 3.996,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |